- RS Stock No.:
- 921-0237
- Manufacturer:
- RS PRO
678 In stock for delivery within 2 working days
Added
Price Each
€4.84
(exc. VAT)
€5.95
(inc. VAT)
Units | Per unit |
1 + | €4.84 |
- RS Stock No.:
- 921-0237
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MMCX PCB Mount Jacks
From the trusted RS Pro brand, a series of 50 Ω MMCX connectors. These MMCX PCB mount jacks have gold plated brass bodies and beryllium copper contacts. This high-quality range of MMCX is designed for use from DC to 6 GHz. Similar to SMB connectors, however they are 45% smaller in size making them ideal for space critical applications where limited board height is a concern. Typical applications would include mobile telecommunications and GPS markets. The PCB mount jacks have a 3.5 mm flange and are available in both straight and right angled versions.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |