- RS Stock No.:
- 121-8107
- Mfr. Part No.:
- AC785-100EUS
- Manufacturer:
- Netgear
Discontinued product
- RS Stock No.:
- 121-8107
- Mfr. Part No.:
- AC785-100EUS
- Manufacturer:
- Netgear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NETGEAR AirCard 785 Mobile Hotspot
The Netgear AirCard 785 Mobile Hotspot gives you anytime, anywhere access to super-fast 4G LTE speeds. Provides you with up to 10 hours of battery life, and the ability to connect up to 15 WiFi devices. You can access email, news, friends or whatever matters most. Unlocked, so you can choose your preferred service provider
1.77in. LCD Display
Unlocked to almost all networks worldwide
Connect up to 15 devices
Removable Li-on battery
Active Battery: Up to 10 hours
Standby Time: Up to 300 hours
SIM type: Micro SIM (3FF)
Unlocked to almost all networks worldwide
Connect up to 15 devices
Removable Li-on battery
Active Battery: Up to 10 hours
Standby Time: Up to 300 hours
SIM type: Micro SIM (3FF)
System Requirements:
WiFi 802.11b/g/n 2.4/5 GHz enabled device
Windows 7 and 8 (32/64 bit), Windows RT, Windows Vista (SP2.32/64 bit), XP (SP3 Media Center Editions, 32/64 bit) or Apple Mac compatible OSX 10.6 and above
Windows 7 and 8 (32/64 bit), Windows RT, Windows Vista (SP2.32/64 bit), XP (SP3 Media Center Editions, 32/64 bit) or Apple Mac compatible OSX 10.6 and above
Note
Due to EU law, the country settings must be identical to the country,where the device is operating (important due to non-harmonised frequencies in the EU.)
For indoor use only
For indoor use only
Supplied with
NETGEAR AirCard 785S Mobile Hotspot
Quick Start Guide
USB cable
Power adapter
Pre-loaded SIM card for carrier sku
Re-chargeable Li-ion battery
Quick Start Guide
USB cable
Power adapter
Pre-loaded SIM card for carrier sku
Re-chargeable Li-ion battery
Specifications
Attribute | Value |
---|---|
Model | AirCard 785 |
WiFi Standard | 802.11b, 802.11g, 802.11n |
WiFi Band | 2.4 GHz, 5 GHz |
Dimensions | 110 x 69 x 16.6mm |
Weight | 127g |
Depth | 69mm |
Height | 16.6mm |
Width | 110mm |