Maxim DS8500-JND+, Modem HART Protocol Modem FSK, 3.6 V, 1200bit/s, 20-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HART Modems, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

HART Modem Communications

A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.

Specifications
Attribute Value
Modem Type HART Protocol Modem
Modulation Technique FSK
Transmission Media Type Wire
Power Supply Type Single
Typical Operating Supply Voltage 3.6 V
Maximum Data Rate 1200bit/s
Typical Supply Current 0.285mA
Mounting Type Surface Mount
Package Type TQFN
Pin Count 20
Dimensions 5 x 5 x 0.73mm
Height 0.73mm
Length 5mm
Maximum Operating Temperature +85 °C
Width 5mm
Minimum Operating Temperature -40 °C
180 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 60)
6.716
(exc. VAT)
8.261
(inc. VAT)
units
Per unit
Per Tube*
60 - 480
€6.716
€402.96
540 - 960
€6.531
€391.86
1020 +
€5.487
€329.22
*price indicative
Related Products
The XR3070-78X range from Exar is a family ...
Description:
The XR3070-78X range from Exar is a family of low power RS-485/RS-422 transceivers. These high performance devices are ideal for noisy industrial environments and offer increased tolerance against system faults.Suitable applications for the XR3070-78X series RS-485/RS-422 transceivers include; motor control, ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.