Analog Devices AD5700BCPZ-R5, Modem HART FSK Modem FSK, 1.71 → 5.5 V, 24-Pin, LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HART Modems, Analog Devices

A range of modem (Modulator-Demodulator) devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.

HART Modem Communications

A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.

Specifications
Attribute Value
Modem Type HART FSK Modem
Modulation Technique FSK
Transmission Media Type Wire
Power Supply Type Single
Typical Operating Supply Voltage 1.71 → 5.5 V
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 24
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
Length 4.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.1mm
Temporarily out of stock - back order for despatch 06-05-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 500)
6.757
(exc. VAT)
8.311
(inc. VAT)
units
Per unit
Per Tray*
500 - 1000
€6.757
€3,378.50
1500 - 2000
€6.574
€3,287.00
2500 - 4500
€6.401
€3,200.50
5000 - 12000
€6.237
€3,118.50
12500 +
€6.081
€3,040.50
*price indicative
Related Products
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more
Description:
The ADM3065E is a 30 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic ...
Low On-Resistance Low Distortion High Speed Switching Low ...
Description:
Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power
Low On-Resistance Low Distortion High Speed Switching Low ...
Description:
Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power