Analog Devices AD5700BCPZ-R5, Modem HART FSK Modem FSK, 1.71 → 5.5 V, 24-Pin, LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HART Modems, Analog Devices

A range of modem (Modulator-Demodulator) devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.

HART Modem Communications

A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.

Specifications
Attribute Value
Modem Type HART FSK Modem
Modulation Technique FSK
Transmission Media Type Wire
Power Supply Type Single
Typical Operating Supply Voltage 1.71 → 5.5 V
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 24
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
Length 4.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.1mm
115 In stock for delivery within 2 working days
Unit of sale: Each
8.92
(exc. VAT)
10.97
(inc. VAT)
units
Per unit
1 - 9
€8.92
10 - 24
€7.58
25 - 49
€6.69
50 +
€5.80
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The ADuM440x series from Analog Devices is a ...
Description:
The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic ...
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
Description:
The ADM3065E is a 30 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic ...