Analog Devices AD5700-1BCPZ-R5, Modem HART FSK Modem FSK, 1.71 → 5.5 V, 24-Pin, LFCSP

  • RS Stock No. 912-9951
  • Mfr. Part No. AD5700-1BCPZ-R5
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HART Modems, Analog Devices

A range of modem (Modulator-Demodulator) devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.

HART Modem Communications

A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or digital) and multi-drop (digital only) modes of operation, the latter using a fixed loop current of 4mA.

Specifications
Attribute Value
Modem Type HART FSK Modem
Modulation Technique FSK
Transmission Media Type Wire
Power Supply Type Single
Typical Operating Supply Voltage 1.71 → 5.5 V
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 24
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
Length 4.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.1mm
1000 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 500)
6.864
(exc. VAT)
8.443
(inc. VAT)
units
Per unit
Per Reel*
500 - 1000
€6.864
€3,432.00
1500 - 2000
€6.678
€3,339.00
2500 - 4500
€6.503
€3,251.50
5000 - 12000
€6.336
€3,168.00
12500 +
€6.178
€3,089.00
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The Analog Devices ADuM121x & ADuM221x series of ...
Description:
The Analog Devices ADuM121x & ADuM221x series of dual channel digital isolators incorporating Analog Devices’ i Coupler® technology Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS ...