BEZEL FOR SWITCH WITH LEFT LED

  • RS Stock No. 174-5861
  • Mfr. Part No. 16312.2
  • Manufacturer MEC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DK
Product Details

LED bezels for Unimec keys

Black bezels for Unimec keys, can accommodate LEDs.
The 1-LED bezel is available in a right or left-hand version.
LEDs preformed for assembly are supplied separately.

//media.rs-online.com/t_line/LF174585-10.gif
Specifications
Attribute Value
Accessory Type Bezel
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Pack of 5)
0.598
(exc. VAT)
0.736
(inc. VAT)
units
Per unit
Per Pack*
5 - 120
€0.598
€2.99
125 - 495
€0.56
€2.80
500 - 1245
€0.262
€1.31
1250 - 2495
€0.252
€1.26
2500 +
€0.24
€1.20
*price indicative
Related Products
A wide variety of actuator colours and markings, ...
Description:
A wide variety of actuator colours and markings, suitable for use with KR series switch cases (see typically 507-536, 507-429 etc)Most symbols meet ISO 7000 standard "graphical symbols for use on equipments"See also actuator removal tool 507-312Actuator material ABS
The new EAO series 84 Halo range of ...
Description:
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution The series offers the facility to display the most common status indication features within a single unit.Providing up to 8 indications ...
The compact 16 mm Series 61 is especially ...
Description:
The compact 16 mm Series 61 is especially suited for:Flush design Raised designPCB (with adaptor)The modular design caters to a Broad range of applications and combinationsThe EAO Series 61 is especially suited for applications in the segments:Public transportation Machinery and ...
Apem A01 series flipguards and bezels can be ...
Description:
Apem A01 series flipguards and bezels can be used as part of the A01 series modular switches to meet the needs of the user Apem modular range offers flexibility to the designer. Flipguards and flush mounting bezels suitable for use ...