- RS Stock No.:
- 111-5943
- Mfr. Part No.:
- 92-981.0
- Manufacturer:
- EAO
5 In stock for delivery within 2 working days
Added
Price Each
€15.00
(exc. VAT)
€18.45
(inc. VAT)
Units | Per unit |
1 - 4 | €15.00 |
5 - 9 | €14.28 |
10 - 19 | €13.53 |
20 - 49 | €12.85 |
50 + | €12.21 |
- RS Stock No.:
- 111-5943
- Mfr. Part No.:
- 92-981.0
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO 92 Halo Series PCB Contact Block
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
Offers multiple process management, with indications.
Integrated electronic switch for maintained action.
Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
Modular nature of the Halo series means true application freedom.
Can be used within both panel & PCB mounting applications.
Silver alloy gold-plated contacts for a firm, strong connection.
Frontal IP67 protection.
Integrated electronic switch for maintained action.
Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
Modular nature of the Halo series means true application freedom.
Can be used within both panel & PCB mounting applications.
Silver alloy gold-plated contacts for a firm, strong connection.
Frontal IP67 protection.
Typical Applications
Control panels
Vehicle operator controls
A/V instrumentation
Call box access
Vending machine & kiosks
Vehicle operator controls
A/V instrumentation
Call box access
Vending machine & kiosks
Note
EAO84/92 Halo Series Modular Switches
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NO |
Terminal Type | Solder |
For Use With | Discrete switching |
- RS Stock No.:
- 111-5943
- Mfr. Part No.:
- 92-981.0
- Manufacturer:
- EAO