- RS Stock No.:
- 200-4101
- Mfr. Part No.:
- 704.908.4
- Manufacturer:
- EAO
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€36.00
(exc. VAT)
€44.28
(inc. VAT)
Units | Per unit |
1 - 4 | €36.00 |
5 - 9 | €34.20 |
10 - 19 | €32.40 |
20 - 49 | €30.60 |
50 + | €29.16 |
- RS Stock No.:
- 200-4101
- Mfr. Part No.:
- 704.908.4
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO switching element has a push-in terminal with snap-action switching element. It has a switching voltage of 250 V AC and switching current of 6A.
Light-weight 0.027 kg
2NC contacts
2NC contacts
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 2NC |
For Use With | Series 04 |