- RS Stock No.:
- 200-4229
- Mfr. Part No.:
- 84-8510.0020
- Manufacturer:
- EAO
17 In stock for delivery within 2 working days
Added
Price Each
€16.70
(exc. VAT)
€20.54
(inc. VAT)
Units | Per unit |
1 - 14 | €16.70 |
15 - 49 | €15.68 |
50 - 99 | €14.36 |
100 - 249 | €13.85 |
250 + | €13.36 |
- RS Stock No.:
- 200-4229
- Mfr. Part No.:
- 84-8510.0020
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO switching element has a switching voltage of 42 V AC as well as DC and switching current of 0.1 A. It is a non-illuminative type of switching element which has Plug 2.8 x 0.8 mm terminal connection method. The switching system is short-travel element.
IP40 protection
1NO contact
1NO contact
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NO |
For Use With | 84 Series |