- RS Stock No.:
- 210-0803
- Mfr. Part No.:
- 704.917.2
- Manufacturer:
- EAO
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each
€49.81
(exc. VAT)
€61.27
(inc. VAT)
Units | Per unit |
1 - 9 | €49.81 |
10 - 19 | €47.33 |
20 + | €44.93 |
- RS Stock No.:
- 210-0803
- Mfr. Part No.:
- 704.917.2
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO 04 series switching element has slow making plug in terminal with 1 NC contact of gold material.
IP Protection IP20
Switching current 6 A
Switching voltage 250 V AC
Switching current 6 A
Switching voltage 250 V AC
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NC |
For Use With | Series 04 |
- RS Stock No.:
- 210-0803
- Mfr. Part No.:
- 704.917.2
- Manufacturer:
- EAO