- RS Stock No.:
- 690-6816
- Mfr. Part No.:
- 84-1091.7+84-7205.800A+84-8511.8640
- Manufacturer:
- EAO
31 In stock for delivery within 2 working days
Added
Price Each
€60.70
(exc. VAT)
€74.66
(inc. VAT)
Units | Per unit |
1 - 9 | €60.70 |
10 - 49 | €54.75 |
50 - 99 | €48.87 |
100 - 249 | €44.20 |
250 + | €42.68 |
- RS Stock No.:
- 690-6816
- Mfr. Part No.:
- 84-1091.7+84-7205.800A+84-8511.8640
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Full Face Flush Illuminated Switch
Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.
Features and Benefits:
IP rating: IP67
Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
Low profile switch; 2mm high
Depth behind panel: 31mm
LED Voltage: 24V dc
Gold plated N/O contacts
Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
Low profile switch; 2mm high
Depth behind panel: 31mm
LED Voltage: 24V dc
Gold plated N/O contacts
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22.5mm |
Push Button Colour | Silver |
Push Button Shape | Round |
Push Button Actuation | Momentary |
IP Rating | IP67 |
Illuminated | Yes |
Mounting Type | Panel Mount |
Terminal Type | Flying Lead |
- RS Stock No.:
- 690-6816
- Mfr. Part No.:
- 84-1091.7+84-7205.800A+84-8511.8640
- Manufacturer:
- EAO