Samsung CJ890 49in Monitor, 3840 x 1080
- RS Stock No.:
- 180-6388
- Mfr. Part No.:
- LC49J890DKUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 180-6388
- Mfr. Part No.:
- LC49J890DKUXEN
- Manufacturer:
- Samsung
- COO (Country of Origin):
- KR
49" USB-C Super Ultra-Wide Monitor with built-in speakers
Introducing the 49" Ultra-wide, Panoramic, Curved Computer Monitor from Samsung. With a resolution of 3840x1080 (approx. 3 times the pixel density of Full HD monitors) delivers an ultrasharp picture and colour accuracy displaying 16.7 millions of colours. Thanks to an innovative aspect ratio 32:9 (equivalent to two 27" Full HD screens) and curved screen you can see more details at a glance and have a panoptic view of large web pages and documents with less scrolling and zooming.
It also allows for connecting two devices simultaneously and displaying both screens thanks to PIP (Picture in Picture, sub-screen display) or PUB (dual screen display) functions. The CJ89 series monitors have been designed to for multi-taskers who need more on-screen space and want to replace dual-monitor setups. This ultrawide display comes with a series of connectivity ports including USB-C allowing for charging devices and transferring data all over a single cable. Thanks to a wide selection of other ports such as USB 2.0, USB 3.0, DisplayPort, HDMI, audio 3,5mm jack, the screen can be used as a hub for your USB-C connected computer. Also, the CJ89 monitor features 2 built-in 7-watt speakers.
It also allows for connecting two devices simultaneously and displaying both screens thanks to PIP (Picture in Picture, sub-screen display) or PUB (dual screen display) functions. The CJ89 series monitors have been designed to for multi-taskers who need more on-screen space and want to replace dual-monitor setups. This ultrawide display comes with a series of connectivity ports including USB-C allowing for charging devices and transferring data all over a single cable. Thanks to a wide selection of other ports such as USB 2.0, USB 3.0, DisplayPort, HDMI, audio 3,5mm jack, the screen can be used as a hub for your USB-C connected computer. Also, the CJ89 monitor features 2 built-in 7-watt speakers.
Features and Benefits:
• 49" ultrawide display with 32:9 aspect ratio for easy multitasking
• VA Panel for a deeper black background, better image quality, and a higher contrast ratio
• Ultra wide 3840 x 1080 Resolution screen (approx 3 times the pixel density of FullHD resolution)
• 5MS Response Time
• 144Hz Refresh Rate
• Curved Screen with 1800R Curvature designed for more natural viewing comfort
• USB-C, USB 3.0, USB2.0, HDMI, DisplayPort Connectivity
• Height Adjustable
• 100x100mm VESA Mounting allowing for easy wall or arm mounting
• 300cd/m² Image Brightness
• 3000:1 Image Contrast Ratio
• VA Panel for a deeper black background, better image quality, and a higher contrast ratio
• Ultra wide 3840 x 1080 Resolution screen (approx 3 times the pixel density of FullHD resolution)
• 5MS Response Time
• 144Hz Refresh Rate
• Curved Screen with 1800R Curvature designed for more natural viewing comfort
• USB-C, USB 3.0, USB2.0, HDMI, DisplayPort Connectivity
• Height Adjustable
• 100x100mm VESA Mounting allowing for easy wall or arm mounting
• 300cd/m² Image Brightness
• 3000:1 Image Contrast Ratio
Typical applications:
Ultrawide monitors are ideal for displaying several windows simultaneously and are compatible with laptops, PCs, game consoles etc. They are ideal for:
• Business
• Photo & Video Editing
• Gaming
• Personal Use
• Business
• Photo & Video Editing
• Gaming
• Personal Use
Attribute | Value |
---|---|
Model | CJ890 |
Primary Keyword | Monitor |
Screen Size | 49in |
Maximum Resolution | 3840 x 1080 |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI |
Audio Connection Type | 3.5 mm Stereo |
Depth Without Stand | 194.4mm |
Brightness | 300cd/m² |
Width With Stand | 1203mm |
Built-In Speakers | Yes |
Width Without Stand | 1203mm |
Contrast Ratio | 3000:1 |
Weight With Stand | 15.1kg |
Height With Stand | 525.5mm |
Weight Without Stand | 12kg |
Dimensions With Stand | 1203 x 525.5 x 381.6mm |
Dimensions Without Stand | 1203 x 369.4 x 194.4mm |
Height Without Stand | 369.4mm |
Depth With Stand | 381.6mm |
Response Time | 5ms |