146-2748 | |
Black, Yellow 530mm Handle | |
Rubbermaid Commercial Products | |
FGQ966000000 |
Date | Dec 14, 2019 |
Holds 5.6L for cleaning up to 820m2 of floor surface. The 7.5 cm diameter opening makes refilling clean & easy. Backpack features venting channels to improve airflow and reduce moisture on back while wearing. Chest and waist straps distribute weight onto user s hips instead of shoulders, reducing user strain. Includes built-in pockets for MSDS sheet, water bottle, and work radio/phone for user comfort and efficiency.
Help reduce labour costs and improve worker productivity and well-being.
Ideal for spot cleaning and to clean anywhere where you can not take a bucket. (Stairs, tube stations, trains, ...)
Attribute | Value |
---|---|
Length | 530mm |
Colour | Black, Yellow |
For Use With | Rubbermaid PULSE Single-Sided or Double-Sided frame with High-Capacity FLOW Backpack System |