- RS Stock No.:
- 146-2761
- Mfr. Part No.:
- FGQ86100WH00
- Manufacturer:
- Rubbermaid Commercial Products
7 In stock for delivery within 2 working days
Added
Price Each
€12.47
(exc. VAT)
€15.34
(inc. VAT)
Units | Per unit |
1 + | €12.47 |
- RS Stock No.:
- 146-2761
- Mfr. Part No.:
- FGQ86100WH00
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rubbermaid HYGEN™ Microfibre Mop Cover
Introducing a microfibre Rubbermaid HYGEN™ mop cover. Designed to use with the FGQ85500BK00 mop handle and together they offer faster cleaning action removing dirt, debris and moisture.
Why would you buy this product?
• Made from Microfibre
• Patented arc shape pulls dirt, hair and debris toward the centre for better pickup
• 500 launderings without bleach, 200 launderings with bleach
• Patented arc shape pulls dirt, hair and debris toward the centre for better pickup
• 500 launderings without bleach, 200 launderings with bleach
Features and Benefits
• High performance cover
• Superior trapping of dust, dirt, and debris to improve wet or dry cleaning
• Great for dust-collecting areas like crown molding and crevices
• Withstands up to 200°F water for bleach-free laundering
• Use hand-held or with Rubbermaid HYGEN™ Quick-Connect handles
• Superior trapping of dust, dirt, and debris to improve wet or dry cleaning
• Great for dust-collecting areas like crown molding and crevices
• Withstands up to 200°F water for bleach-free laundering
• Use hand-held or with Rubbermaid HYGEN™ Quick-Connect handles
Compatible Handles
• Microfiber Flexi-Frame, MPN- FGQ85500BK00, RS stock no: 146-2757
Dimensions
• Length 149.86 mm x Width 226.06 mm x 22.86 mm
Specifications
Attribute | Value |
---|---|
Material | Microfibre |
Colour | White |
Fitting Type | Quick Release |
For Use With | Rubbermaid HYGEN™ Quick-Connect handles |
Trade Name | HYGEN™ |
- RS Stock No.:
- 146-2761
- Mfr. Part No.:
- FGQ86100WH00
- Manufacturer:
- Rubbermaid Commercial Products