Black, Yellow microfibre 1016mm Handle mop

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Clean faster and more effectively with new Rubbermaid HYGEN™ Flexi Frame™. Frame conforms to curved surfaces for better pickup of dirt and debris.

Frame flexes to clean both contoured and flat surfaces.
4 specialised mops for every cleaning need.
Patented arc shape pulls dirt, hair and debris toward the centre for better pickup.
Proprietary flexible compound will not crack or split, even when used with bleach or peroxide.
Use hand-held or with Rubbermaid HYGEN™ Quick-Connect handles and
extension poles, excellent to clean hard-to-reach areas (see page 58).
For all covers: 500 launderings without bleach, 200 launderings with bleach.

Specifications
Attribute Value
Length 1016mm
Colour Black, Yellow
Material Microfibre
1 In stock for delivery within 2 working days
Unit of sale: Each
135.64
(exc. VAT)
166.84
(inc. VAT)
units
Per unit
1 +
€135.64
Related Products
Holds 56L for cleaning up to 820m2 of ...
Description:
Holds 56L for cleaning up to 820m2 of floor surface. The 7.5 cm diameter opening makes refilling clean & easy. Backpack features venting channels to improve airflow and reduce moisture on back while wearing. Chest and waist straps distribute weight ...
Rubbermaid HYGEN™ Quick-Connect Handles and Pole make cleaning ...
Description:
Rubbermaid HYGEN™ Quick-Connect Handles and Pole make cleaning more efficient in every area of your facility The Quick-Connect mechanism allows easy, time-saving frame exchange. Lightweight aluminium construction is safe for MRI rooms.Handles available in straight or ergonomic bend styles, in ...
A range of pans and a matching broom ...
Description:
A range of pans and a matching broom for cleaning in any environment Hand held Dust Pan with ergonomic design FG200500.Dust Pans with handle perfect for spot cleaning without bending, for use with lobby brooms.Durable rear wheels improve wear resistance.FG253200 ...
Offers users the ability to clean any type ...
Description:
Offers users the ability to clean any type of spill, solid, liquid or a combination of both, without having to bend over or touch the spillage The 2 l capacity smooth-skin Spill Pan has a wide sloping front end over ...