Rubbermaid Commercial Products Blue Aluminium Telescopic Mop Handle, 1.86m, for use with Rubbermaid HYGEN
- RS Stock No.:
- 146-2763
- Mfr. Part No.:
- R034573
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 146-2763
- Mfr. Part No.:
- R034573
- Manufacturer:
- Rubbermaid Commercial Products
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Rubbermaid HYGEN™ Quick-Connect Handles and Pole make cleaning more efficient in every area of your facility. The Quick-Connect mechanism allows easy, time-saving frame exchange.
Lightweight aluminium construction is safe for MRI rooms.
Handles available in straight or ergonomic bend styles, in adjustable
lengths from 115 cm to 186 cm.
Extension poles make quick work of high-reach cleaning tasks, with
lengths up to 548.6 cm.
Handles available in straight or ergonomic bend styles, in adjustable
lengths from 115 cm to 186 cm.
Extension poles make quick work of high-reach cleaning tasks, with
lengths up to 548.6 cm.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Length | 1.86m |
Material | Aluminium |
Telescopic | Yes |
Diameter | 30mm |
Fitting Type | Screw |
For Use With | Rubbermaid HYGEN |
- RS Stock No.:
- 146-2763
- Mfr. Part No.:
- R034573
- Manufacturer:
- Rubbermaid Commercial Products
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN