Purple 1.3m Handle for Clean and Dry, Food Handling

  • RS Stock No. 176-7553
  • Mfr. Part No. 29608
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

The hygienic construction of the Ultra Hygienic Handle helps achieve a higher level of hygiene in food handling and production facilities. The fully molded construction minimises the risk of cross contamination. The handle is made from food contact compliant materials and is easy to clean and dry.

Specifications
Attribute Value
Length 1.3m
Diameter 34mm
Colour Purple
Material Polypropylene
For Use With Clean and Dry, Food Handling
3 In stock for delivery within 2 working days
Unit of sale: Each
20.80
(exc. VAT)
25.58
(inc. VAT)
units
Per unit
1 +
€20.80
Related Products
Holds 56L for cleaning up to 820m2 of ...
Description:
Holds 56L for cleaning up to 820m2 of floor surface. The 7.5 cm diameter opening makes refilling clean & easy. Backpack features venting channels to improve airflow and reduce moisture on back while wearing. Chest and waist straps distribute weight ...
Rubbermaid HYGEN™ Quick-Connect Handles and Pole make cleaning ...
Description:
Rubbermaid HYGEN™ Quick-Connect Handles and Pole make cleaning more efficient in every area of your facility The Quick-Connect mechanism allows easy, time-saving frame exchange. Lightweight aluminium construction is safe for MRI rooms.Handles available in straight or ergonomic bend styles, in ...
Rubbermaid HYGEN™ Quick-Connect Handles and Pole make cleaning ...
Description:
Rubbermaid HYGEN™ Quick-Connect Handles and Pole make cleaning more efficient in every area of your facility The Quick-Connect mechanism allows easy, time-saving frame exchange. Lightweight aluminium construction is safe for MRI rooms.Handles available in straight or ergonomic bend styles, in ...
This extra-length extendable handle allows for cleaning up ...
Description:
This extra-length extendable handle allows for cleaning up to approximately 75m. It is used for cleaning over-head pipes, tanks and walls. It is made of a fibre glass and is light weight making it easy to sustain long periods of ...