Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle, 1.83 → 5.5m, for use with Mop
- RS Stock No.:
- 794-6916
- Mfr. Part No.:
- FGQ77500YL00
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 794-6916
- Mfr. Part No.:
- FGQ77500YL00
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Large Extension Handle
This Rubbermaid HYGEN™ Large Extension Handle is an extendable pole that reaches up to 548.6 cm, making it ideal for cleaning and dusting those high, difficult to reach areas.
The telescopic pole features Rubbermaids Quick-Connect adaptor allowing for connection to the HYGEN™ Quick-Connect Frame for versatile cleaning and dusting options.
The telescopic pole features Rubbermaids Quick-Connect adaptor allowing for connection to the HYGEN™ Quick-Connect Frame for versatile cleaning and dusting options.
Rubbermaid Pulse Floor Cleaning System
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Length | 1.83 → 5.5m |
Material | Aluminium |
Telescopic | Yes |
Diameter | 53mm |
Fitting Type | Screw |
For Use With | Mop |