413 x 216 x 24mm Black Plastic, Stainless Steel Mop Head

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

One convenient tool makes dusting and wet mopping faster than ever before.

Two jobs, one tool. Dust mop with the green side, flip to the blue side for damp mopping.
Ergonomic trigger handle dispenses three streams of cleaning solution.
High capacity reservoir holds enough solution to clean up to 850 sq. ft.

Specifications
Attribute Value
Size 413 x 216 x 24mm
Material Plastic, Stainless Steel
Colour Black
Trade Name Hygen
3 In stock for delivery within 2 working days
Unit of sale: Each
65.91
(exc. VAT)
79.75
(inc. VAT)
units
Per unit
1 +
€65.91
Related Products
From RS PRO, comes a great value and ...
Description:
From RS PRO, comes a great value and high-quality dustpan and brush Manufactured to industry standards this pan and brush are suitable for keeping environments clean and tidy. Lobby Pan - 4497975Hard wearing polypropylene for everyday use Light alloy handle ...
From RS PRO, comes a great value and ...
Description:
From RS PRO, comes a great value and high-quality dustpan and brush Manufactured to industry standards this pan and brush are suitable for keeping environments clean and tidy. Lobby Pan - 4497975Hard wearing polypropylene for everyday use Light alloy handle ...
The Rubbermaid HYGEN™ Disposable Microfiber System features innovative ...
Description:
The Rubbermaid HYGEN™ Disposable Microfiber System features innovative technology that offers optimal infection prevention, superior cleaning performance and improved productivity Proven to remove 99.9% of microbes, including C. diff spores, to stop the chain of infection Microfiber cleaning with built-in ...
Effectively extends reach and removes soil from high ...
Description:
Effectively extends reach and removes soil from high and awkward places 20" flexible wand conforms to irregular surfaces for easy cleaning.High-pile sleeves reach into crevices effectively removing dust, dirt and grime.Quick connect mechanism converts handheld duster to high reach tool.Replacement ...