290 x 120mm Blue microfibre Mop Head

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Premium split nylon/polyester blend microfiber provides optimal damp mopping performance.

HYGEN Superior Quality Microfiber
Specially designed microfiber for cleaning glass

Specifications
Attribute Value
Size 290 x 120mm
Material Microfibre
Colour Blue
Trade Name Hygen
5 In stock for delivery within 2 working days
Unit of sale: Each
6.23
(exc. VAT)
7.54
(inc. VAT)
units
Per unit
1 +
€6.23
Related Products
From RS PRO, comes a range of high-quality ...
Description:
From RS PRO, comes a range of high-quality broom heads Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and Handles need to be purchased together to make a complete unit. Available in ...
One convenient tool makes dusting and wet mopping ...
Description:
One convenient tool makes dusting and wet mopping faster than ever before Two jobs, one tool. Dust mop with the green side, flip to the blue side for damp mopping.Ergonomic trigger handle dispenses three streams of cleaning solution.High capacity reservoir ...
High Level Dusting Pack (includes 1x short extension ...
Description:
High Level Dusting Pack (includes 1x short extension handle FGQ74500YL00, 1x Flexible Dusting Wand FGQ85200WH00 and 2x Wand Duster Performance Microfiber sleeves FGQ85300WH00)
A range of RS PRO 16 ounce pure ...
Description:
A range of RS PRO 16 ounce pure yarn mop heads with colour coded centre band Available in four colours to ensure no cross contamination between product areas. A Kentucky mop has a longer yarn than socket mops and has ...