- RS Stock No.:
- 176-7632
- Mfr. Part No.:
- 55105
- Manufacturer:
- Vikan
2 In stock for delivery within 2 working days
Added
Price Each
€20.86
(exc. VAT)
€25.66
(inc. VAT)
Units | Per unit |
1 + | €20.86 |
- RS Stock No.:
- 176-7632
- Mfr. Part No.:
- 55105
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This pad holder has a locking system which secures the cleaning pad. Ideal for cleaning conveyor belts, production lines and equipment such as baking trays
Specifications
Attribute | Value |
---|---|
Type | Mop Head |
Colour | White |
Size | 235cm |
Fitting Type | Clip |
For Use With | Vikan Handle |