- RS Stock No.:
- 201-7924
- Mfr. Part No.:
- 374218
- Manufacturer:
- Vikan
18 In stock for delivery within 2 working days
Added
Price Each
€24.99
(exc. VAT)
€30.74
(inc. VAT)
Units | Per unit |
1 + | €24.99 |
- RS Stock No.:
- 201-7924
- Mfr. Part No.:
- 374218
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Vikan Velcro mop frame can be used with all 40cm Velcro mop heads and click-fit handles within the Vikan microfiber range.
It features exchangeable Velcro
It is suitable for cleaning floors, walls and ceilings
It is suitable for cleaning floors, walls and ceilings
Specifications
Attribute | Value |
---|---|
Type | Mop Head |
Colour | Grey |
Size | 40cm |
Fitting Type | Velcro |
For Use With | Vikan microfibre range |