Karcher 898 mm Plastic Sweeper 980mm 1035 mm
- RS Stock No.:
- 647-062
- Mfr. Part No.:
- 1.517-131.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
€983.42
(exc. VAT)
€1,209.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €983.42 |
*price indicative
- RS Stock No.:
- 647-062
- Mfr. Part No.:
- 1.517-131.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Sweeper | |
| Material | Plastic | |
| Working Width | 980mm | |
| Sub Type | Sweeper | |
| Area Performance | 3920 | |
| Width | 980mm | |
| Height | 1035mm | |
| Length | 898mm | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Sweeper | ||
Material Plastic | ||
Working Width 980mm | ||
Sub Type Sweeper | ||
Area Performance 3920 | ||
Width 980mm | ||
Height 1035mm | ||
Length 898mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Karcher KM 70/20 C 2SB manual sweeper cleans with 2 side brushes and a sweeping roller. In combination with the manual drive, the cleaning of indoor and outdoor areas becomes simple and efficient: the area performance of the KM 70/20 C 2SB is 9 times higher than with a broom. The sweeping roller can be adjusted in 6 steps and, in combination with the infinitely variable side brushes, achieves an optimal cleaning result on different floors. The filter used makes sweeping virtually dust-free.
Home Base system
Adjustable push handle
Large waste container
Related links
- Karcher 1198 mm Plastic Sweeper 818mm 1003 mm
- Karcher 788 mm Plastic Manual Sweeper 480mm 986 mm
- Rubbermaid Commercial Products 266.7 mm Galvanised Steel and Tough ABS Plastic Sweeper 241.3mm 1.12 m
- Rubbermaid Commercial Products 266.7 mm Galvanised Steel and ABS Plastic Sweeper 241.3mm 1.12 m
- Karcher 700mm Black, Grey Sweeper
- Karcher 760 mm Durable Sweeper 670mm 940 mm
- Makita Sweeper
- Eclipse Sweeper 1.05 m
