- RS Stock No.:
- 877-3113
- Mfr. Part No.:
- VN5016AJTR-E
- Manufacturer:
- STMicroelectronics
2475 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.156
(exc. VAT)
€3.882
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.156 | €15.78 |
25 - 45 | €2.97 | €14.85 |
50 - 120 | €2.808 | €14.04 |
125 - 245 | €2.652 | €13.26 |
250 + | €2.522 | €12.61 |
*price indicative |
- RS Stock No.:
- 877-3113
- Mfr. Part No.:
- VN5016AJTR-E
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
The STMicroelectronics VN5016AJ-E is a monolithic device made using VIPower M0-5 technology. It is intended for driving resistive or inductive loads with one side connected to ground. The active VCC pin voltage clamp protects the device against low energy spikes (see ISO7637 transient compatibility table). This device integrates an analog current sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. The output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to safe level up to thermal shut-down intervention.
Very low standby current
Thermal shutdown indication
Reverse battery protection
Electrostatic discharge protection
Self limiting of fast thermal transients
Thermal shutdown indication
Reverse battery protection
Electrostatic discharge protection
Self limiting of fast thermal transients
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Switch Type | Driver |
Power Switch Topology | High Side |
Switch On Resistance | 32mΩ |
Maximum Operating Supply Voltage | 36 V |
Maximum Operating Current | 60A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | PowerSSO |
Pin Count | 12 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.65mm |