- RS Stock No.:
- 170-2271
- Mfr. Part No.:
- BSC050N03LSGATMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 170-2271
- Mfr. Part No.:
- BSC050N03LSGATMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The new OptiMOS™ 30V product family provides power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life
Ultra low gate and output charge
Lowest on-state resistance in small footprint packages
Easy to design in
Benefits:
Increased battery lifetime
Improved EMI behavior making external snubber networks obsolete
Saving costs
Saving space
Reducing power losses
Target Applications:
Onboard charger
Notebook
Mainboard
DC-DC
VRD/VRM
Motor control
LED
Lowest on-state resistance in small footprint packages
Easy to design in
Benefits:
Increased battery lifetime
Improved EMI behavior making external snubber networks obsolete
Saving costs
Saving space
Reducing power losses
Target Applications:
Onboard charger
Notebook
Mainboard
DC-DC
VRD/VRM
Motor control
LED
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 80 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TDSON |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 7.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.2V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 50 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 20 V |
Number of Elements per Chip | 1 |
Width | 6.35mm |
Typical Gate Charge @ Vgs | 13 nC @ 4.5 V |
Length | 5.49mm |
Maximum Operating Temperature | +150 °C |
Series | BSC050N03LS G |
Height | 1.1mm |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.1V |