SQM60N06-15_GE3 N-Channel MOSFET, 56 A, 60 V SQ Rugged, 3-Pin D2PAK Vishay

  • RS Stock No. 170-8304
  • Mfr. Part No. SQM60N06-15_GE3
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor

The SQ series of MOSFETs from Vishay Semiconductor are designed for all automotive applications requiring ruggedness and high reliability.

Advantages of SQ Rugged Series MOSFETs

• AEC-Q101 qualified
• Junction temperature up to +175°C
• Low on-resistance n- and p-channel TrenchFET® technologies
• Innovative space-saving package options

Approvals

AEC-Q101

MOSFET Transistors, Vishay Semiconductor

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 56 A
Maximum Drain Source Voltage 60 V
Package Type D2PAK (TO-263)
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 33 mΩ
Channel Mode Enhancement
Minimum Gate Threshold Voltage 2.5V
Maximum Power Dissipation 107 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Transistor Material Si
Automotive Standard AEC-Q101
Maximum Operating Temperature +175 °C
Series SQ Rugged
Length 10.41mm
Minimum Operating Temperature -55 °C
Typical Gate Charge @ Vgs 33 nC @ 10 V
Width 9.652mm
Height 4.826mm
Temporarily out of stock - back order for despatch 13-07-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 800)
0.708
(exc. VAT)
0.871
(inc. VAT)
units
Per unit
Per Reel*
800 +
€0.708
€566.40
*price indicative
Related Products
Infineon offers a large and comprehensive portfolio of ...
Description:
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit ...
Infineon offers a large and comprehensive portfolio of ...
Description:
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit ...
Infineon's StrongIRFET family is optimized for low RDS(on) ...
Description:
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness ...
Power Trench® MOSFETs are optimised power switches that ...
Description:
Power Trench® MOSFETs are optimised power switches that offer increase of system efficiency and power density They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in ...