RT1A050ZPTR P-Channel MOSFET, 5 A, 12 V RT1A050ZP, 8-Pin TSST ROHM

  • RS Stock No. 171-9863
  • Mfr. Part No. RT1A050ZPTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.

Low voltage(1.5V) drive type
Pch Small-signal MOSFET
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Channel Type P
Maximum Continuous Drain Current 5 A
Maximum Drain Source Voltage 12 V
Package Type TSST
Mounting Type Surface Mount
Pin Count 8
Maximum Drain Source Resistance 96 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 1V
Minimum Gate Threshold Voltage 0.3V
Maximum Power Dissipation 1.25 W
Transistor Configuration Single
Maximum Gate Source Voltage ±10 V
Number of Elements per Chip 1
Forward Diode Voltage 1.2V
Typical Gate Charge @ Vgs 34 nC @ 4.5 V
Height 0.8mm
Width 1.7mm
Minimum Operating Temperature -55 °C
Series RT1A050ZP
Maximum Operating Temperature +150 °C
Length 3.1mm
75 In stock for delivery within 5 working days
Unit of sale: Each (In a Pack of 25)
0.625
(exc. VAT)
0.769
(inc. VAT)
units
Per unit
Per Pack*
25 - 350
€0.625
€15.625
375 - 725
€0.562
€14.05
750 - 1475
€0.512
€12.80
1500 - 2475
€0.434
€10.85
2500 +
€0.424
€10.60
*price indicative
Packaging Options:
Related Products
Infineon's range of discrete HEXFET® power MOSFETs includes ...
Description:
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge Across the range benchmark on resistance drives down conduction losses, ...
An extension to the Infineon StrongIRFET family optimised ...
Description:
An extension to the Infineon StrongIRFET family optimised for +5V logic-level gate drive They share the same characteristics as the existing StrongIRFET family, such as low RDS(on) for greater efficiency, and high current carrying capacity for improved ruggedness and operational ...
P-channel MOSFETs, The perfect fit for your design ...
Description:
P-channel MOSFETs, The perfect fit for your design when N-channels simply aren’t suitable, Our extensive MOSFET catalog also includes many P-channel device families, based on Nexperia’s leading Trench technology Rated from 12 V to 70 V and housed in low- ...
An extension to the Infineon StrongIRFET family optimised ...
Description:
An extension to the Infineon StrongIRFET family optimised for +5V logic-level gate drive They share the same characteristics as the existing StrongIRFET family, such as low RDS(on) for greater efficiency, and high current carrying capacity for improved ruggedness and operational ...