- RS Stock No.:
- 178-5715
- Mfr. Part No.:
- HP8S36TB
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
€0.431
(exc. VAT)
€0.53
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.431 | €1,077.50 |
*price indicative |
- RS Stock No.:
- 178-5715
- Mfr. Part No.:
- HP8S36TB
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
HP8S36 is low on-resistance MOSFET for switching application.
Low on - resistance
Pb-free lead plating
Halogen Free
Built in Schottky-barrier diode(Tr2)
Pb-free lead plating
Halogen Free
Built in Schottky-barrier diode(Tr2)
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 27 A, 80 A |
Maximum Drain Source Voltage | 30 V |
Package Type | HSOP8 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 13.3 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1.3V |
Maximum Power Dissipation | 22 W, 29 W |
Maximum Gate Source Voltage | ±128 V, ±20 V |
Number of Elements per Chip | 2 |
Width | 5.8mm |
Length | 5mm |
Typical Gate Charge @ Vgs | 4.8 nC @ 4.5 V (N Channel), 47 nC @ 4.5 V (N Channel) |
Maximum Operating Temperature | +150 °C |
Height | 1.1mm |
Minimum Operating Temperature | -55 °C |
Series | HP8S36 |