RS PRO Incremental Encoder, 2500ppr ppr, Line Driver Signal, Solid shaft Type, 10mm Shaft
- RS Stock No.:
- 100-437
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€216.93
(exc. VAT)
€266.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.93 |
*price indicative
- RS Stock No.:
- 100-437
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2500ppr | |
| Maximum Revolutions | 3500rpm | |
| Output Signal Type | Line Driver | |
| Shaft Type | Solid shaft | |
| Shaft Diameter | 10mm | |
| Supply Voltage | 5 -24 V dc | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Mounting Type | Clamping flange | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2500ppr | ||
Maximum Revolutions 3500rpm | ||
Output Signal Type Line Driver | ||
Shaft Type Solid shaft | ||
Shaft Diameter 10mm | ||
Supply Voltage 5 -24 V dc | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Mounting Type Clamping flange | ||
Connection Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Incremental Encoders – PRI Series
Designed to meet the rigorous demands of industrial applications, the RS PRO Incremental Rotary Encoder Series stands out with its compact and highly robust construction. Utilising advanced incremental measuring technology, optic these encoders deliver exceptional accuracy with resolutions of up to 5000 pulses per revolution (PPR). Whether you need precise angular speed or displacement feedback, this series covers you.
Why Would You Choose RS PRO Rotary Encoders?
The RS PRO Incremental Rotary Encoder Series is engineered to provide reliable feedback for various industrial applications. From manufacturing automation to robotics, these encoders ensure smooth and accurate motion control, enhancing the efficiency and performance of your systems.
Features and Benefits
- Up to 5000 ppr for precise motion control
- Easy integration into various systems without compromising on performance
- Built to withstand harsh industrial conditions
- Accurate angular speed and displacement measurements for optimal control
- Rod material stainless steel
- Case material aluminium and painted steel
- Protection level IP54
Applications
- Automation
- Robotics
- Industrial Machinery
- Diagnostics and Communications
Related links
- RS PRO Incremental Encoder Line Driver Signal 12mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 10mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 10mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 10mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 10mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 6mm Shaft
- RS PRO Incremental Encoder Line Driver Signal 6mm Shaft
- Baumer Magnetic Absolute Encoder Line Driver Signal, Solid shaft Type
