- RS Stock No.:
- 146-4896
- Mfr. Part No.:
- AH3365Q-P-B
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-4896
- Mfr. Part No.:
- AH3365Q-P-B
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Hall Effect Sensors, Diodes Inc
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | SIP |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
- RS Stock No.:
- 146-4896
- Mfr. Part No.:
- AH3365Q-P-B
- Manufacturer:
- DiodesZetex