3V to 5.5V operating supply voltage Low current consumption and very quick start up Overvoltage detection 360° contactless angle measurement Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively) Immune to air gap variations due to GMR based sensing principle Output amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature) High accuracy typically 0.6° overall angle error
Green package with lead-free (Pb-free) plating Target Applications: Rotor position sensing for electric motor commutation Rotary switches Steering angle sensing Valve or flap position sensing