- RS Stock No.:
- 193-9603
- Mfr. Part No.:
- TLI4963-1M
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9603
- Mfr. Part No.:
- TLI4963-1M
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
TLI496x-xM is an integrated Hall effect sensor specially designed for highly accurate
applications. The sensor provides an easy-to-use and cost effective solution for position
sensing applications, requiring high temperature stability of the magnetic threshold.
Target applications for the TLI496x-xM Hall switch family are all applications requesting
a precision Hall latch or Hall switch with an operating temperature from -40 °C to 125 °C.
applications. The sensor provides an easy-to-use and cost effective solution for position
sensing applications, requiring high temperature stability of the magnetic threshold.
Target applications for the TLI496x-xM Hall switch family are all applications requesting
a precision Hall latch or Hall switch with an operating temperature from -40 °C to 125 °C.
3.0 V to 5.5 V operating supply voltage
Low current consumption 1.4 mA
ESD protection 4 kV HBM
Active error compensation (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 125 °C
Small SMD package SOT23
Target Applications:
By offering an excellent magnetic behavior Infineons switches are ideally suited for:
Index counting applications with a pole wheel
Rotor position detection (BLDC motors)
Open/close detection
Low current consumption 1.4 mA
ESD protection 4 kV HBM
Active error compensation (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 125 °C
Small SMD package SOT23
Target Applications:
By offering an excellent magnetic behavior Infineons switches are ideally suited for:
Index counting applications with a pole wheel
Rotor position detection (BLDC motors)
Open/close detection
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | PG-SOT23 |
Pin Count | 3 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 193-9603
- Mfr. Part No.:
- TLI4963-1M
- Manufacturer:
- Infineon