- RS Stock No.:
- 200-3785
- Mfr. Part No.:
- GO 20-SMS SET OF 50 PCS
- Manufacturer:
- LEM
Discontinued product
- RS Stock No.:
- 200-3785
- Mfr. Part No.:
- GO 20-SMS SET OF 50 PCS
- Manufacturer:
- LEM
Technical data sheets
Legislation and Compliance
Product Details
The LEM GO-SMS series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It has application for drives and E-bikes.
Hall effect measuring principle
Low power consumption
Extremely low profile
Fixed offset and sensitivity
Response time is 2 μs
Low power consumption
Extremely low profile
Fixed offset and sensitivity
Response time is 2 μs
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Transducer |
Package Type | ESD Bag |
Pin Count | 16 |
- RS Stock No.:
- 200-3785
- Mfr. Part No.:
- GO 20-SMS SET OF 50 PCS
- Manufacturer:
- LEM