Omron Cable for Use with G5 series servo motor, 15m Length, 0.75 kW, 3-Phase, 400 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
215-3380
Mfr. Part No.:
R88A-CAKA015BR-E
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Cable

For Use With

G5 series servo motor

Voltage Range

400 V

Electrical Phase

3

Power Rating

0.75 kW

Length

15m

The Omron G5 series servo encoder cables are compatible to servo motors which are compact and have IP67 degree of protection .

Cable length is 15 m
Brake cable type

Related links