- RS Stock No.:
- 805-4406
- Mfr. Part No.:
- NUF4211MNT1G
- Manufacturer:
- onsemi
125 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 25)
€0.224
(exc. VAT)
€0.276
(inc. VAT)
Units | Per unit | Per Tape* |
25 + | €0.224 | €5.60 |
*price indicative |
- RS Stock No.:
- 805-4406
- Mfr. Part No.:
- NUF4211MNT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
EMI Filter with ESD Protection, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Length | 2mm |
Depth | 0.95mm |
Dimensions | 2 x 2 x 0.95mm |
- RS Stock No.:
- 805-4406
- Mfr. Part No.:
- NUF4211MNT1G
- Manufacturer:
- onsemi