ON Semiconductor BLDC-GEVK Internet of Things (IOT) BLDC Motor Driver Shield Evaluation Kit BLDC Evaluation Kit for
- RS Stock No.:
- 171-9124
- Mfr. Part No.:
- BLDC-GEVK
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 171-9124
- Mfr. Part No.:
- BLDC-GEVK
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
ON Semiconductor Evaluation Board
The ON Semiconductor evaluation board is an internet of things motor driver shield evaluation board. It comes with LV8907, high performance, sensor-less three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides the required gate current for a wide range of ultra-low RDS(ON) type external N-MOSFETs. This is applicable for three-phase BLDC motor driver.
Features and Benefits:
A watchdog timer
An in-built linear regulator for powering an external circuit
An SPI interface is provided for parameter setting and monitoring the system health and utilized through the PCA9655E's 16 bits of general purpose parallel input and output (GPIO) expansion
Local interconnect network (LIN) transceiver
Supports open-loop, as well as, closed-loop speed control with user configurable start up, speed setting and proportional/integral (PI) control coefficients
System protection and diagnostic functions such as over-current, over-voltage, short-circuit, under-voltage and over-temperature
An in-built linear regulator for powering an external circuit
An SPI interface is provided for parameter setting and monitoring the system health and utilized through the PCA9655E's 16 bits of general purpose parallel input and output (GPIO) expansion
Local interconnect network (LIN) transceiver
Supports open-loop, as well as, closed-loop speed control with user configurable start up, speed setting and proportional/integral (PI) control coefficients
System protection and diagnostic functions such as over-current, over-voltage, short-circuit, under-voltage and over-temperature
Specifications
Attribute | Value |
---|---|
For Use With | Three-Phase BLDC Motor Driver |
Kit Classification | Evaluation Kit |
Featured Device | LV8907UWR2G, MBRB40250TG, MM3Z39VT1G, MMDL6050T1G, NTMFS5C404NLTT3G, PCA9655EMTTXG |
Kit Name | Internet of Things (IOT) BLDC Motor Driver Shield Evaluation Kit |