- RS Stock No.:
- 180-7541
- Mfr. Part No.:
- MA320203
- Manufacturer:
- Microchip
5 In stock for delivery within 2 working days
Added
Price Each
€40.19
(exc. VAT)
€49.43
(inc. VAT)
Units | Per unit |
1 + | €40.19 |
- RS Stock No.:
- 180-7541
- Mfr. Part No.:
- MA320203
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ARM Cortex-M7 core running at 300MHz
Double Precision Floating point unit (FPU) for high-precision computing and accelerated data processing
High-performance internal memory architecture with user configurable Tightly Couples Memories, System memory, and 16kB I-cache and D-cache
Dual Bosch CAN-FD 1.0 Controller
10/100 Ethernet MAC with IEEE1588
High Speed USB Host and Device with on-chip high-speed Phy
CMOS image sensor interface
Integrated Security features including AES hardware encryption engines, TRNG and SHA-based memory integrity checker
Advanced analog front end based on dual 2Msps 12-bit ADCs including 16-bit average, up to 24 channels, offset error correction and gain control
Dual 2Msps, 12-bit DAC and analog comparator
64 to 144-pin package options
Extended industrial temperature range: -40°C to 105°C
Double Precision Floating point unit (FPU) for high-precision computing and accelerated data processing
High-performance internal memory architecture with user configurable Tightly Couples Memories, System memory, and 16kB I-cache and D-cache
Dual Bosch CAN-FD 1.0 Controller
10/100 Ethernet MAC with IEEE1588
High Speed USB Host and Device with on-chip high-speed Phy
CMOS image sensor interface
Integrated Security features including AES hardware encryption engines, TRNG and SHA-based memory integrity checker
Advanced analog front end based on dual 2Msps 12-bit ADCs including 16-bit average, up to 24 channels, offset error correction and gain control
Dual 2Msps, 12-bit DAC and analog comparator
64 to 144-pin package options
Extended industrial temperature range: -40°C to 105°C
Specifications
Attribute | Value |
---|---|
For Use With | MCHV-3, MCLV-2 |
Featured Device | ATSAME70 |
Kit Name | ATSAME70 Motor Control Plug In Module |