Texas Instruments DRV8312-69M-KIT InstaSPIN BLDC Evaluation Kit for C2000

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

3-Phase Brushless DC Motor Kit with Piccolo™ TMS320F28069M

The DRV8312-69M-KIT is an InstaSPIN™-FOC and InstaSPIN-MOTION technology-based motor control evaluation kit for spinning three-phase Brushless DC (BLDC) and Brushless AC (BLAC) motors, or Permanent Magnet Synchronous Motors (PMSM). Developers can quickly identify, automatically tune, and control a three phase motor, while providing an “instantly” stable and functional motor control system. Applications include electric motors for driving pumps, operate gates, power lifts, fans, as well as industrial automation and robotics.

DRV8312 three phase inverter integrated power module base board supporting up to 50V and 3.5A continous with controlCARD interface
C2000 Piccolo TMS320F28069M controlCARD with Isolated XDS100v2 JTAG Emulation
Isolated XDS100 Emulation, UART, SPI, CAN Connectivity
Quick Start GUI software and CCS Integrated Development Environment

Kit Contains

NEMA17 BLDC/PMSM 55W Motor
24V wall power supply (with adapters)
USB Cable
DRV8312 baseboard with controlCARD slot
Piccolo Isolated F28069M controlCARD
The latest USB contents for the motor kits can be downloaded from ti.com
See MotorWare™ for the latest installation of all software and documentation

Motor Controllers & Drivers, Texas Instruments

Specifications
Attribute Value
Kit Name InstaSPIN
Kit Classification Evaluation Kit
For Use With Electric motors for driving pumps, Fans, Industrial automation and robotics, Operate gates, Power lifts
Motor Type BLDC
Featured Device C2000
1 In stock for delivery within 2 working days
Unit of sale: Each
379.49
(exc. VAT)
466.77
(inc. VAT)
units
Per unit
1 +
€379.49
Related Products
Description:
The Haptic click is an add-on board that driver ERM (Eccentric Rotating Mass) and LRA (Linear Resonant Actuator) vibration motors A Motor Haptic Driver (Texas Instruments DRV2605L) includes a haptic-effect library with over 100 haptic effects. Audio interface (3.5 mm ...
The STEVAL-IHM029V2 is a low-cost universal motor control ...
Description:
The STEVAL-IHM029V2 is a low-cost universal motor control evaluation board designed for the home appliance market, with particular focus on vacuum cleaners, food processors and power tools This system features the 20-pin, 8-bit STM8S103F2 microcontroller running at 16 MHz (user-trimmable ...
The ATMEGA168PB-XMINI Xplained Mini Board is designed to ...
Description:
The ATMEGA168PB-XMINI Xplained Mini Board is designed to evaluate the ATmega168PB microcontrollerApplications include home appliances (cooking, refrigeration, washing), home entertainment (remote control), industrial automation (industrial communications, instruments, PLC and I/O modules, sensors), Internet of ...
Description:
The Atmel SAM R21 is a series of low-power System-on-Chips (SoC) featuring a SAM D21 microcontroller and an integrated AT86RF233 24GHz ISM-Band transceiver. The Atmel SAM R21 Xplained Pro evaluation kit is intended for prototyping and evaluating the ATSAMR21G18A device. ...