- RS Stock No.:
- 912-5189
- Mfr. Part No.:
- MIKROE-1911
- Manufacturer:
- MikroElektronika
- RS Stock No.:
- 912-5189
- Mfr. Part No.:
- MIKROE-1911
- Manufacturer:
- MikroElektronika
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
DC Motor 2 click mikroBUS™
The DC Motor 2 click board helps you to control a full H-bridge driver by plugging into one of MikroElektronika's development boards or shields.
Features & Benefits of the DC Motor 2 click
On-board TB6593FNG driver IC for direct current motors
Two pairs of screw terminals to drive motors with voltages from 2.5 V to 13 V
Stop, short brake and standby modes
3.3 V / 5 V power supply
Features & Benefits of the DC Motor 2 click
On-board TB6593FNG driver IC for direct current motors
Two pairs of screw terminals to drive motors with voltages from 2.5 V to 13 V
Stop, short brake and standby modes
3.3 V / 5 V power supply
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Motor Driver Boards
Specifications
Attribute | Value |
---|---|
For Use With | TB6593FNG |
Kit Classification | Development Board |
Kit Name | Click board |