![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 770-1508 | ||||||||||||||||||||||
Description | Schneider Electric I/O Connector for use with BCH Series Servo Motor | ||||||||||||||||||||||
Manufacturer / Brand | Schneider Electric | ||||||||||||||||||||||
Manufacturer Part No. | VW3M4112 | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
770-1508 | |
Schneider Electric I/O Connector for use with BCH Series Servo Motor | |
Schneider Electric | |
VW3M4112 |
Date | Dec 9, 2019 |
The Lexium 23 Plus offer features a range of servo drives and a range of BCH servo
motors
Accessories for the Motion Control Lexium 23 Plus
The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.
Attribute | Value |
---|---|
Accessory Type | I/O Connector |
For Use With | BCH Series Servo Motor |