- RS Stock No.:
- 196-3569
- Mfr. Part No.:
- 3VA12255GF420AA0
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 196-3569
- Mfr. Part No.:
- 3VA12255GF420AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Circuit breaker 3VA1 IEC frame 250 breaking capacity class M Icu=55kA @ 415V 4-pole, line protection TM240, ATAM, In=250A overload protection Ir=175A...250A short-circuit protection Ii=5...10 x In N conductor protection 100% nut keeper kit
Specifications
Attribute | Value |
---|---|
Current Rating | 175 → 250 A |
Range | Sentron |
Motor Protection Component | Circuit Breaker |
Series | 3VA1 |
Overall Length | 140mm |
Overall Width | 91mm |
Overall Depth | 158mm |
Control Voltage | 175 → 250 A |