Better World
Siemens 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 216-3426
- Mfr. Part No.:
- 3RV2711-0KD10
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€155.11
(exc. VAT)
€190.79
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €155.11 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 216-3426
- Mfr. Part No.:
- 3RV2711-0KD10
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Current Rating | 1.25 A | |
Range | SIRIUS 3RV | |
Supply Voltage | 690 V | |
Motor Protection System | SIRIUS | |
Series | 3RV2 | |
Sensing Type | Current | |
Better World Claim | Extended product life, Saves energy | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Current Rating 1.25 A | ||
Range SIRIUS 3RV | ||
Supply Voltage 690 V | ||
Motor Protection System SIRIUS | ||
Series 3RV2 | ||
Sensing Type Current | ||
Better World Claim Extended product life, Saves energy | ||
Better World Product Yes | ||
Related links
- Siemens 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 12.5 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 4 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 250 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 2.5 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 3.2 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 16 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 8.0 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V