- RS Stock No.:
- 899-5228
- Mfr. Part No.:
- DC1DU4L
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 899-5228
- Mfr. Part No.:
- DC1DU4L
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Altech L Series DC MCBs
Altech L series DC MCBs suitable for motor disconnect, overload protection, general purpose DC use, DC discharge and uninterruptable power supplies.
DIN Rail Mounted
17.5mm width
Thermal Magnetic
240 V, 480Y / 277 V AC 50/60Hz
125 V dc (1 pole); 250 V dc (2pole)
10kA Short Circuit Interrupting Capacity
Positive Trip indicator (Green - off/tripped, Red - on)
Line/Load reversible
17.5mm width
Thermal Magnetic
240 V, 480Y / 277 V AC 50/60Hz
125 V dc (1 pole); 250 V dc (2pole)
10kA Short Circuit Interrupting Capacity
Positive Trip indicator (Green - off/tripped, Red - on)
Line/Load reversible
Altech MCBs
Specifications
Attribute | Value |
---|---|
Motor Protection Component | Circuit Breaker |
Series | L |