- RS Stock No.:
- 900-2137
- Mfr. Part No.:
- MA6.3UM
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-2137
- Mfr. Part No.:
- MA6.3UM
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech – MA Series Miniature Circuit Breakers/ Manual Motor Controllers
The Altech MA series offers a range of miniature circuit breakers and manual motor controllers. The range has been designed predominately to handle the high inrush loads of 3 phase transformers, power supplies and motors.
Designed to handle high inrush loads of 3 phase transformers, power supplies and motors
Protects wiring and equipment from damage caused by 3 major classes of over current
Protects wiring and equipment from damage caused by 3 major classes of over current
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3 A |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 277 V, 480 V |
Series | MA |