- RS Stock No.:
- 805-6054
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 805-6054
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pneumatic Actuators
RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.
Features:
Indicator:
A position indicator with NAMUR mounting as standard
Pinion:
The hardened alloy steel pinion is precision ground and nickel plated to reduce friction
Actuator Body:
Hard anodised aluminium body to protect against wear
End Caps:
Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements
Pistons:
The precisely balanced pistons are fitted with high quality rings and guides
High Performance Springs:
High tensile steel springs coated with zinc phosphate
O-rings:
NBR O-rings provide trouble-free operation
Specifications
Attribute | Value |
---|---|
Number of Ports Supported | 3 |
Actuator Type | Pneumatic |
Function | Single Acting |
Maximum Torque | 58.6Nm |
Operating Pressure Range | 4 → 7bar |