- RS Stock No.:
- 131-6293
- Mfr. Part No.:
- 32512
- Manufacturer:
- CRC
Discontinued product
- RS Stock No.:
- 131-6293
- Mfr. Part No.:
- 32512
- Manufacturer:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
CRC Glass Blank Release
CRC glass blank release has been designed for use in the glass packaging industry. The glass blank release gives you a clean, smooth and lasting coating that prevents sticking to your mould.
Features and Benefits
No baking required
Quick drying at room temperature
No need for swabbing during start up
Typical Applications
Blanks
Bottom plates
Blow moulds
Specifications
Attribute | Value |
---|---|
Package Size | 500 ml |
Base Material | Graphite |
Compatible Materials | Glass |
Maximum Operating Temperature | +300°C |
Trade Name | Glass Blank Release |