- RS Stock No.:
- 200-9526
- Mfr. Part No.:
- 72035
- Manufacturer:
- Rocol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 200-9526
- Mfr. Part No.:
- 72035
- Manufacturer:
- Rocol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS7 Spray
Wet film non-silicone release agent designed to prevent plastic and rubber adhesion and gives an improved gloss finish
Non-PTFE
For moulding parts which will be over printed or painted
Easily removed
Non-PTFE
For moulding parts which will be over printed or painted
Easily removed
Specifications
Attribute | Value |
---|---|
Package Size | 400 ml |
Base Material | Wax |
Compatible Materials | Plastic, Rubber |
Maximum Operating Temperature | +150°C |