Schneider Electric Auxiliary Contact Multi 9

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Multi 9 has been designed to offer enhanced protection by preventing and protecting people and equipment from electrical threats such as short circuits, earth leakages, overloads and more.

auxiliary contact - 1 OC - 380..415 V - 6 A - for C60 ID

Specifications
Attribute Value
Accessory Type Auxiliary Contact
For Use With Acti 9 DPN Vigi, Acti 9 iSW-NA, Acti 9 RCCB-ID, Multi 9 C60, Multi 9 C60CTRL, Multi 9 C60H-DC
Range Multi 9
Series OF
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
10.30
(exc. VAT)
12.67
(inc. VAT)
units
Per unit
1 +
€10.30
Related Products
Acti9 C120N curve B, C, D circuit breakers ...
Description:
Acti9 C120N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents The presence of the green strip ensures that the contacts are open physically and allows ...
Enclosure rated at IP55Stop button can be fitted ...
Description:
Enclosure rated at IP55Stop button can be fitted to the front of the enclosure Use ’connector’ to connect manual motor starters to the contactors Adapter plate has 3 pole connection for mounting of a GV2 and an LC1 D09 to ...
Compact NS is a range of molded case ...
Description:
Compact NS is a range of molded case circuit breakers (MCCB) with embedded Micrologic control units for built-in power & energy metering The solution covers ratings from 630 to 3200 A.
Primary voltage:230 Vac Secondary voltage:8-12-24 Vac Power:4, 8, ...
Description:
Primary voltage:230 Vac Secondary voltage:8-12-24 Vac Power:4, 8, 16, 25, 40, 63 VA Ambient air temperature for operation: -20 → 50 °CBuilt-in output short-circuit protection