- RS Stock No.:
- 734-9028
- Mfr. Part No.:
- A9A15213
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 734-9028
- Mfr. Part No.:
- A9A15213
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 iTR Bell Transformers
Primary voltage:230 Vac
Secondary voltage:8-12-24 Vac
Power:4, 8, 16, 25, 40, 63 VA
Ambient air temperature for operation: -20 → 50 °C
Built-in output short-circuit protection
Secondary voltage:8-12-24 Vac
Power:4, 8, 16, 25, 40, 63 VA
Ambient air temperature for operation: -20 → 50 °C
Built-in output short-circuit protection
Standards
EN 60742, EN 61558-2-6, IEC 61558-2-6
Specifications
Attribute | Value |
---|---|
Accessory Type | Bell Transformer |
Range | Acti 9 |
Series | iTR |
- RS Stock No.:
- 734-9028
- Mfr. Part No.:
- A9A15213
- Manufacturer:
- Schneider Electric